Knowles 1825J4K00820FCT
| Manufacturer | |
| MPN | 1825J4K00820FCT |
| LCSC Part # | C1924425 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 82pF C0G ±1% 4kV 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825J4K00820FCT |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7037 | $ 3.70 |
| 200+ | $ 1.4333 | $ 286.66 |
| 500+ | $ 1.3826 | $ 691.30 |
| 1,000+ | $ 1.3588 | $ 1358.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y4K00820FCT | Knowles | 1825 | 0 | $ 4.0889 | ||
| 1825Y4K00820FCR | Knowles | 1825 | 0 | $ 3.8279 | ||
| 1825Y6K00820FCR | Knowles | 1825 | 0 | $ 5.4223 | ||
| 1825Y6K00820FCT | Knowles | 1825 | 0 | $ 5.7299 | ||
| 1825Y4K00820GCR | Knowles | 1825 | 0 | $ 1.9525 | ||
| 1825Y4K00820GCT | Knowles | 1825 | 0 | $ 2.0668 | ||
| 1825J4K00820KCT | Knowles | 1825 | 0 | $ 0.964 | ||
| 1825Y5K00820GCT | Knowles | 1825 | 0 | $ 2.1856 | ||
| 1825J6K00820GCR | Knowles | 1825 | 0 | $ 2.2625 | ||
| 1825Y6K00820GCR | Knowles | 1825 | 0 | $ 2.269 | ||
| 1825Y6K00820GCT | Knowles | 1825 | 0 | $ 2.4138 | ||
| 1825Y6K00820JCT | Knowles | 1825 | 0 | $ 1.5617 | ||
| 1825J6K00820GCT | Knowles | 1825 | 0 | $ 2.5875 | ||
| 1825J4K00820FCR | Knowles | 1825 | 0 | $ 3.7136 | ||
| 1825Y5K00820FCT | Knowles | 1825 | 0 | $ 5.2051 | ||
| 1825J5K00820FCT | Knowles | 1825 | 0 | $ 6.0031 | ||
| 1825J6K00820FCT | Knowles | 1825 | 0 | $ 5.4321 |

