Knowles 2220J2500680JFR
| Manufacturer | |
| MPN | 2220J2500680JFR |
| LCSC Part # | C1924256 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 68pF C0G ±5% 250V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J2500680JFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1211 | $ 4.12 |
| 200+ | $ 1.5945 | $ 318.90 |
| 500+ | $ 1.5389 | $ 769.45 |
| 1,000+ | $ 1.5111 | $ 1511.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y2500680JCT | Knowles | 2220 | 0 | $ 0.9466 | ||
| 2220J2500680JCT | Knowles | 2220 | 0 | $ 0.4931 | ||
| 2220J2500680JCR | Knowles | 2220 | 0 | $ 2.803 | ||
| 2220J2500680JFT | Knowles | 2220 | 0 | $ 1.2018 | ||
| 2220Y2500680JFT | Knowles | 2220 | 0 | $ 1.205 | ||
| 2220Y2500680JFR | Knowles | 2220 | 0 | $ 4.2477 | ||
| 2220J5000680JCR | Knowles | 2220 | 0 | $ 1.8723 | ||
| 2220J5000680JFT | Knowles | 2220 | 0 | $ 1.2018 | ||
| 2220J5000680JFR | Knowles | 2220 | 0 | $ 2.7521 | ||
| 2220Y5000680JFR | Knowles | 2220 | 0 | $ 2.7845 | ||
| 2220Y5000680JCT | Knowles | 2220 | 0 | $ 0.9466 | ||
| 2220Y1K00680JFR | Knowles | 2220 | 0 | $ 2.627 | ||
| 2220J1K00680JFR | Knowles | 2220 | 0 | $ 2.5483 | ||
| 2220J1K00680JFT | Knowles | 2220 | 0 | $ 1.2018 | ||
| 2220Y1K00680JFT | Knowles | 2220 | 0 | $ 1.205 | ||
| 2220J1K00680JCT | Knowles | 2220 | 0 | $ 0.4204 | ||
| 2220Y1K50680JCT | Knowles | 2220 | 0 | $ 0.4947 | ||
| 2220J1K50680JCT | Knowles | 2220 | 0 | $ 0.4204 | ||
| 2220Y2K00680JCT | Knowles | 2220 | 0 | $ 0.4947 | ||
| 2220J2K00680JCT | Knowles | 2220 | 0 | $ 0.4204 |

