Knowles 2225J1K50223KXT
| Manufacturer | |
| MPN | 2225J1K50223KXT |
| LCSC Part # | C1924050 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 22nF X7R ±10% 1.5kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J1K50223KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5902 | $ 3.59 |
| 200+ | $ 1.3907 | $ 278.14 |
| 500+ | $ 1.3413 | $ 670.65 |
| 1,000+ | $ 1.3166 | $ 1316.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV56X223K302EFQ | PSA | 2225 | 701 | $ 0.8646 | ||
| 2225WC223KAT1A | Kyocera AVX | 2225 | 7 | $ 4.761 | ||
| VPEH202W223K1GV001E | Johanson Dielectrics | 2225 | 0 | $ 4.1699 | ||
| 202S48W223KV4E | Johanson Dielectrics | 2225 | 0 | $ 1.2906 | ||
| C2225X223KGRACTU | KEMET | 2225 | 0 | $ 0.9577 | ||
| C2225C223KGRACTU | KEMET | 2225 | 0 | $ 0.9053 | ||
| C2225C223KGRAC7800 | KEMET | 2225 | 0 | $ 1.2667 | ||
| C2225X223KGRAC7800 | KEMET | 2225 | 0 | $ 1.3394 | ||
| C2225X223KGRACAUTO | KEMET | 2225 | 0 | $ 1.9803 | ||
| 2225Y2K00223KXT | Knowles | 2225 | 0 | $ 1.3318 | ||
| VJ2225Y223KBRAT4X | VISHAY | 2225 | 0 | $ 2.1856 | ||
| VJ2225Y223KXRAT4X | VISHAY | 2225 | 0 | $ 0.9317 | ||
| VJ2225Y223KBFAT4X | VISHAY | 2225 | 0 | $ 2.3909 | ||
| 2225J1K50223JXT | Knowles | 2225 | 0 | $ 4.74 | ||
| VJ2225Y223JBRAT4X | VISHAY | 2225 | 0 | $ 6.7734 | ||
| 2225J2K00223JXR | Knowles | 2225 | 0 | $ 5.0009 | ||
| VJ2225Y223JBFAT4X | VISHAY | 2225 | 0 | $ 2.9882 | ||
| 2225J1K50223MXT | Knowles | 2225 | 0 | $ 3.2352 | ||
| 2225J2K00223MXT | Knowles | 2225 | 0 | $ 3.3463 | ||
| VJ2225Y223MXFAT4X | VISHAY | 2225 | 0 | $ 1.772 |

