Knowles 2220Y3K00120GCT
| Manufacturer | |
| MPN | 2220Y3K00120GCT |
| LCSC Part # | C1923981 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 12pF C0G ±2% 3kV 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y3K00120GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7706 | $ 0.77 |
| 200+ | $ 0.2997 | $ 59.94 |
| 500+ | $ 0.2886 | $ 144.30 |
| 1,000+ | $ 0.2838 | $ 283.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J3K00120GCT | Knowles | 2220 | 0 | $ 0.6533 | ||
| 2220Y4K00120GCT | Knowles | 2220 | 0 | $ 0.7706 | ||
| 2220J6K00120GCT | Knowles | 2220 | 0 | $ 1.159 | ||
| 2220J3K00120FCT | Knowles | 2220 | 0 | $ 1.3746 | ||
| 2220Y3K00120FCR | Knowles | 2220 | 0 | $ 7.0198 | ||
| 2220Y3K00120FCT | Knowles | 2220 | 0 | $ 1.622 | ||
| 2220Y4K00120FCT | Knowles | 2220 | 0 | $ 1.622 | ||
| 2220Y4K00120FCR | Knowles | 2220 | 0 | $ 4.1088 | ||
| 2220J4K00120FCT | Knowles | 2220 | 0 | $ 1.3746 | ||
| 2220Y5K00120FCT | Knowles | 2220 | 0 | $ 1.622 | ||
| 2220J6K00120FCT | Knowles | 2220 | 0 | $ 2.4813 | ||
| 2220Y6K00120FCT | Knowles | 2220 | 0 | $ 2.4892 | ||
| 2220Y3K00120KCR | Knowles | 2220 | 0 | $ 2.0282 | ||
| 2220Y4K00120KCT | Knowles | 2220 | 0 | $ 0.445 | ||
| 2220J4K00120KCT | Knowles | 2220 | 0 | $ 0.3771 | ||
| 2220Y5K00120KCT | Knowles | 2220 | 0 | $ 0.445 | ||
| 2220J5K00120JCT | Knowles | 2220 | 0 | $ 0.3998 | ||
| 2220Y6K00120KCT | Knowles | 2220 | 0 | $ 0.6723 | ||
| 2220J3K00120GCR | Knowles | 2220 | 0 | $ 3.6164 | ||
| 2220J4K00120GCR | Knowles | 2220 | 0 | $ 1.0388 |

