Knowles 2225Y0250275MXT
| Manufacturer | |
| MPN | 2225Y0250275MXT |
| LCSC Part # | C1923762 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 2.7uF X7R ±20% 25V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y0250275MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8222 | $ 2.82 |
| 200+ | $ 1.0924 | $ 218.48 |
| 500+ | $ 1.0544 | $ 527.20 |
| 1,000+ | $ 1.0354 | $ 1035.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0250275MXT | Knowles | 2225 | 0 | $ 2.8238 | ||
| 2225Y0250275MXR | Knowles | 2225 | 0 | $ 3.6812 | ||
| 2225J0250275MDT | Knowles | 2225 | 0 | $ 3.5927 | ||
| 2225J0250275MDR | Knowles | 2225 | 0 | $ 5.3142 | ||
| 2225Y0250275MDT | Knowles | 2225 | 0 | $ 3.5927 | ||
| 2225J0500275MXT | Knowles | 2225 | 0 | $ 2.8808 | ||
| 2225Y0500275MXT | Knowles | 2225 | 0 | $ 2.8792 | ||
| 2225J0500275MDT | Knowles | 2225 | 0 | $ 3.6656 | ||
| 2225J0500275MDR | Knowles | 2225 | 0 | $ 5.7001 | ||
| 2225Y0500275MDR | Knowles | 2225 | 0 | $ 5.876 | ||
| 2225Y0630275MXT | Knowles | 2225 | 0 | $ 2.8792 | ||
| 2225Y0630275MXR | Knowles | 2225 | 0 | $ 3.9498 | ||
| 2225J0630275MDR | Knowles | 2225 | 0 | $ 5.7001 | ||
| 2225J0630275MDT | Knowles | 2225 | 0 | $ 3.6656 | ||
| 2225Y0630275MDT | Knowles | 2225 | 0 | $ 3.664 | ||
| 2225J0630275MXT | Knowles | 2225 | 0 | $ 2.8808 | ||
| 2225J1000275MXT | Knowles | 2225 | 0 | $ 4.1666 | ||
| 2225Y1000275MXT | Knowles | 2225 | 0 | $ 4.1651 | ||
| 2225J0250275KXT | Knowles | 2225 | 0 | $ 2.857 | ||
| 2225Y0250275KXT | Knowles | 2225 | 0 | $ 2.857 |

