Knowles 1825J6300101GCR
| Manufacturer | |
| MPN | 1825J6300101GCR |
| LCSC Part # | C1923580 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 100pF C0G ±2% 630V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J6300101GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7229 | $ 3.72 |
| 200+ | $ 1.4417 | $ 288.34 |
| 500+ | $ 1.3907 | $ 695.35 |
| 1,000+ | $ 1.366 | $ 1366.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y6300101GCR | Knowles | 1825 | 0 | $ 3.8402 | ||
| 1825Y6300101GCT | Knowles | 1825 | 0 | $ 0.8736 | ||
| 1825J1K00101GCT | Knowles | 1825 | 0 | $ 0.7753 | ||
| 1825Y1K00101GCT | Knowles | 1825 | 0 | $ 0.8736 | ||
| 1825Y1K20101GCT | Knowles | 1825 | 0 | $ 0.8736 | ||
| 1825J1K20101GCT | Knowles | 1825 | 0 | $ 0.7753 | ||
| 1825Y1K50101GCT | Knowles | 1825 | 0 | $ 0.8736 | ||
| 1825Y2K00101GCT | Knowles | 1825 | 0 | $ 0.8736 | ||
| 1825Y2K50101GCT | Knowles | 1825 | 0 | $ 0.8736 | ||
| 1825Y2K50101GCR | Knowles | 1825 | 0 | $ 3.7167 | ||
| 1825J2K50101GCT | Knowles | 1825 | 0 | $ 0.7753 | ||
| 1825Y3K00101GCR | Knowles | 1825 | 0 | $ 4.0964 | ||
| 1825Y3K00101GCT | Knowles | 1825 | 0 | $ 0.8736 | ||
| 1825J3K00101GCT | Knowles | 1825 | 0 | $ 0.7753 | ||
| 1825J4K00101GCT | Knowles | 1825 | 0 | $ 1.8408 | ||
| 1825Y4K00101GCT | Knowles | 1825 | 0 | $ 2.4079 | ||
| 1825J5K00101GCR | Knowles | 1825 | 0 | $ 2.3384 | ||
| 1825J5K00101GCT | Knowles | 1825 | 0 | $ 2.4866 | ||
| 1825Y5K00101GCT | Knowles | 1825 | 0 | $ 2.6224 | ||
| 1825J6K00101GCT | Knowles | 1825 | 0 | $ 2.7952 |

