Knowles 2225Y0250124JXR
| Manufacturer | |
| MPN | 2225Y0250124JXR |
| LCSC Part # | C1923061 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 120nF ±5% 25V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y0250124JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5917 | $ 3.59 |
| 200+ | $ 1.3907 | $ 278.14 |
| 500+ | $ 1.3413 | $ 670.65 |
| 1,000+ | $ 1.3166 | $ 1316.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0250124JXR | Knowles | 2225 | 0 | $ 3.4837 | ||
| 2225Y0250124JXT | Knowles | 2225 | 0 | $ 1.1812 | ||
| 2225J0250124JCR | Knowles | 2225 | 0 | $ 5.0997 | ||
| 2225J0250124JDT | Knowles | 2225 | 0 | $ 1.4761 | ||
| 2225J0250124JFR | Knowles | 2225 | 0 | $ 7.6479 | ||
| 2225Y0250124JFR | Knowles | 2225 | 0 | $ 7.8841 | ||
| 2225Y0250124JDT | Knowles | 2225 | 0 | $ 1.4745 | ||
| 2225J0250124JCT | Knowles | 2225 | 0 | $ 2.3878 | ||
| 2225Y0250124JCT | Knowles | 2225 | 0 | $ 2.3862 | ||
| 2225J0250124JXT | Knowles | 2225 | 0 | $ 1.1828 | ||
| 2225Y0500124JXT | Knowles | 2225 | 0 | $ 0.964 | ||
| 2225Y0500124JXR | Knowles | 2225 | 0 | $ 3.5917 | ||
| 2225J0500124JCR | Knowles | 2225 | 0 | $ 5.5998 | ||
| 2225J0500124JDR | Knowles | 2225 | 0 | $ 5.183 | ||
| 2225J0500124JDT | Knowles | 2225 | 0 | $ 1.4761 | ||
| 2225Y0500124JCT | Knowles | 2225 | 0 | $ 2.3592 | ||
| 2225Y0500124JCR | Knowles | 2225 | 0 | $ 5.7726 | ||
| 2225Y0500124JDR | Knowles | 2225 | 0 | $ 5.3435 | ||
| 2225J0500124JXT | Knowles | 2225 | 0 | $ 0.8546 | ||
| 2225J0500124JCT | Knowles | 2225 | 0 | $ 2.3608 |

