Knowles 2225J1K00152KFR
| Manufacturer | |
| MPN | 2225J1K00152KFR |
| LCSC Part # | C1923054 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±10% 1kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J1K00152KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8556 | $ 3.86 |
| 200+ | $ 1.4926 | $ 298.52 |
| 500+ | $ 1.4401 | $ 720.05 |
| 1,000+ | $ 1.4139 | $ 1413.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y1K00152KCT | Knowles | 2225 | 0 | $ 0.6612 | ||
| 2225Y1K00152KFT | Knowles | 2225 | 0 | $ 1.8661 | ||
| 2225Y1K00152KFR | Knowles | 2225 | 0 | $ 3.9745 | ||
| 2225J1K20152KCT | Knowles | 2225 | 0 | $ 0.6659 | ||
| 2225Y1K20152KCR | Knowles | 2225 | 0 | $ 2.9871 | ||
| 2225Y1K20152KCT | Knowles | 2225 | 0 | $ 0.7785 | ||
| 2225Y1K50152KCT | Knowles | 2225 | 0 | $ 0.7785 | ||
| 2225Y1K50152KCR | Knowles | 2225 | 0 | $ 2.9871 | ||
| 2225J1K50152KCT | Knowles | 2225 | 0 | $ 0.6659 | ||
| 2225J2K00152KCT | Knowles | 2225 | 0 | $ 0.6659 | ||
| 2225Y2K00152KCR | Knowles | 2225 | 0 | $ 4.3665 | ||
| 2225Y2K00152KCT | Knowles | 2225 | 0 | $ 0.7785 | ||
| 2225J2K50152KCT | Knowles | 2225 | 0 | $ 0.6659 | ||
| 2225Y2K50152KCT | Knowles | 2225 | 0 | $ 0.7785 | ||
| 2225J3K00152KCT | Knowles | 2225 | 0 | $ 0.6659 | ||
| 2225Y3K00152KCT | Knowles | 2225 | 0 | $ 0.7785 | ||
| 2225Y3K00152KCR | Knowles | 2225 | 0 | $ 4.5186 | ||
| VJ2225A152KBGAT4X | VISHAY | 2225 | 0 | $ 2.1424 | ||
| 2225J1K00152JFR | Knowles | 2225 | 0 | $ 3.9359 | ||
| VJ2225A152JBGAT4X | VISHAY | 2225 | 0 | $ 2.1424 |

