Knowles 1808J5000332FFR
| Manufacturer | |
| MPN | 1808J5000332FFR |
| LCSC Part # | C1922674 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±1% 500V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J5000332FFR |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7988 | $ 3.80 |
| 200+ | $ 1.4714 | $ 294.28 |
| 500+ | $ 1.419 | $ 709.50 |
| 1,000+ | $ 1.3937 | $ 1393.70 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y5000332FCT | Knowles | 1808 | 0 | $ 0.7804 | ||
| 1808J5000332FFT | Knowles | 1808 | 0 | $ 2.8984 | ||
| 1808Y5000332FFR | Knowles | 1808 | 0 | $ 3.9145 | ||
| 1808Y5000332FFT | Knowles | 1808 | 0 | $ 2.9062 | ||
| 1808J5000332FCT | Knowles | 1808 | 0 | $ 0.6852 | ||
| 1808J5000332GFT | Knowles | 1808 | 0 | $ 1.3738 | ||
| 1808Y5000332GFR | Knowles | 1808 | 0 | $ 1.8707 | ||
| 1808Y5000332KCT | Knowles | 1808 | 0 | $ 0.2282 | ||
| 1808J5000332JCT | Knowles | 1808 | 0 | $ 0.212 | ||
| 1808J5000332GCT | Knowles | 1808 | 0 | $ 0.3416 | ||
| C1808C332JBGAC7800 | KEMET | 1808 | 0 | $ 0.4743 | ||
| C1808X332JBGAC7800 | KEMET | 1808 | 0 | $ 0.9046 | ||
| 1808Y5000332FCR | Knowles | 1808 | 0 | $ 2.5715 |

