Knowles 2225Y0160563KDT
| Manufacturer | |
| MPN | 2225Y0160563KDT |
| LCSC Part # | C1922323 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 56nF X7R ±10% 16V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y0160563KDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2716 | $ 1.27 |
| 200+ | $ 0.4931 | $ 98.62 |
| 500+ | $ 0.4757 | $ 237.85 |
| 1,000+ | $ 0.4662 | $ 466.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0160563KXR | Knowles | 2225 | 0 | $ 2.3739 | ||
| 2225J0160563KXT | Knowles | 2225 | 0 | $ 1.0195 | ||
| 2225Y0160563KXT | Knowles | 2225 | 0 | $ 1.0179 | ||
| 2225J0160563KDR | Knowles | 2225 | 0 | $ 3.4898 | ||
| 2225J0250563KXT | Knowles | 2225 | 0 | $ 1.0195 | ||
| 2225J0250563KDT | Knowles | 2225 | 0 | $ 1.2732 | ||
| 2225Y0250563KDT | Knowles | 2225 | 0 | $ 1.2716 | ||
| 2225Y0250563KDR | Knowles | 2225 | 0 | $ 3.5994 | ||
| 2225Y0250563KXT | Knowles | 2225 | 0 | $ 1.0179 | ||
| 2225J0500563KXR | Knowles | 2225 | 0 | $ 2.3739 | ||
| 2225J0500563KXT | Knowles | 2225 | 0 | $ 1.0195 | ||
| 2225J0500563KDT | Knowles | 2225 | 0 | $ 1.2732 | ||
| 2225Y0500563KDR | Knowles | 2225 | 0 | $ 3.5994 | ||
| 2225Y0500563KDT | Knowles | 2225 | 0 | $ 1.2716 | ||
| 2225Y0500563KXT | Knowles | 2225 | 0 | $ 1.0179 | ||
| 2225J0630563KXR | Knowles | 2225 | 0 | $ 2.3739 | ||
| 2225J0630563KXT | Knowles | 2225 | 0 | $ 1.0195 | ||
| 2225Y0630563KXT | Knowles | 2225 | 0 | $ 1.0179 | ||
| 2225J0630563KDT | Knowles | 2225 | 0 | $ 1.2732 | ||
| 2225Y0630563KDT | Knowles | 2225 | 0 | $ 1.2716 |

