Knowles 2220J0160103KFR
| Manufacturer | |
| MPN | 2220J0160103KFR |
| LCSC Part # | C1921560 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 10nF C0G ±10% 16V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J0160103KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6627 | $ 3.66 |
| 200+ | $ 1.4185 | $ 283.70 |
| 500+ | $ 1.3676 | $ 683.80 |
| 1,000+ | $ 1.3429 | $ 1342.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0160103KCR | Knowles | 2220 | 0 | $ 2.4912 | ||
| 2220Y0160103KFT | Knowles | 2220 | 0 | $ 0.8705 | ||
| 2220Y0160103KFR | Knowles | 2220 | 0 | $ 3.7754 | ||
| 2220J0160103KFT | Knowles | 2220 | 0 | $ 0.8721 | ||
| 2220J0250103KCR | Knowles | 2220 | 0 | $ 2.4912 | ||
| 2220J0250103KFR | Knowles | 2220 | 0 | $ 3.6627 | ||
| 2220Y0250103KFR | Knowles | 2220 | 0 | $ 3.7754 | ||
| 2220J0250103KFT | Knowles | 2220 | 0 | $ 0.8721 | ||
| 2220J0250103KCT | Knowles | 2220 | 0 | $ 0.5137 | ||
| 2220J0500103KFR | Knowles | 2220 | 0 | $ 3.6627 | ||
| 2220Y0500103KFR | Knowles | 2220 | 0 | $ 3.7754 | ||
| 2220J0500103KFT | Knowles | 2220 | 0 | $ 1.2002 | ||
| 2220Y0630103KCT | Knowles | 2220 | 0 | $ 0.5597 | ||
| 2220Y1000103KCT | Knowles | 2220 | 0 | $ 0.5597 | ||
| 2220J1000103KFR | Knowles | 2220 | 0 | $ 3.8556 | ||
| 2220J1000103KFT | Knowles | 2220 | 0 | $ 1.2002 | ||
| 2220Y1000103KFT | Knowles | 2220 | 0 | $ 1.2082 | ||
| 2220J1000103KCT | Knowles | 2220 | 0 | $ 0.5137 | ||
| VJ2220A103KBBAT4X | VISHAY | 2220 | 0 | $ 0.9672 | ||
| 2220J2000103KCR | Knowles | 2220 | 0 | $ 3.0206 |

