Knowles 1206Y2000561FQT
| Manufacturer | |
| MPN | 1206Y2000561FQT |
| LCSC Part # | C1920675 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 560pF ±1% 200V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y2000561FQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4837 | $ 3.48 |
| 200+ | $ 1.349 | $ 269.80 |
| 500+ | $ 1.3012 | $ 650.60 |
| 1,000+ | $ 1.278 | $ 1278.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y2000561FFT | Knowles | 1206 | 0 | $ 1.8414 | ||
| 1206Y2000561FAT | Knowles | 1206 | 0 | $ 1.4494 | ||
| 1206Y2000561FFR | Knowles | 1206 | 0 | $ 1.7704 | ||
| 1206J2000561FCR | Knowles | 1206 | 0 | $ 0.7163 | ||
| 1206J2000561FCT | Knowles | 1206 | 0 | $ 0.7209 | ||
| 1206Y2000561FCT | Knowles | 1206 | 0 | $ 0.788 | ||
| 1206J2000561FAR | Knowles | 1206 | 0 | $ 1.0744 | ||
| 1206J2000561FAT | Knowles | 1206 | 0 | $ 1.1463 | ||
| GA1206A561FXCBR31G | VISHAY | 1206 | 0 | $ 0.162 | ||
| GA1206A561FBCBR31G | VISHAY | 1206 | 0 | $ 0.1948 | ||
| GA1206A561FBCBT31G | VISHAY | 1206 | 0 | $ 0.1948 | ||
| GA1206A561FXCBT31G | VISHAY | 1206 | 0 | $ 0.7956 | ||
| 1206J2500561FQT | Knowles | 1206 | 0 | $ 0.4662 | ||
| 1206Y2500561FFR | Knowles | 1206 | 0 | $ 1.7704 | ||
| 1206J2500561FCR | Knowles | 1206 | 0 | $ 0.7163 | ||
| 1206J2500561FCT | Knowles | 1206 | 0 | $ 0.7209 | ||
| 1206Y2500561FCT | Knowles | 1206 | 0 | $ 0.788 | ||
| 1206Y3000561FQT | Knowles | 1206 | 0 | $ 3.4775 | ||
| 1206J3000561FQT | Knowles | 1206 | 0 | $ 3.5485 | ||
| VJ1206A561FLEAJ32 | VISHAY | 1206 | 0 | $ 3.3694 |

