Knowles 1825J2500183KCT
| Manufacturer | |
| MPN | 1825J2500183KCT |
| LCSC Part # | C1920618 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 18nF NP0 ±10% 250V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825J2500183KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5106 | $ 0.51 |
| 200+ | $ 0.1982 | $ 39.64 |
| 500+ | $ 0.1919 | $ 95.95 |
| 1,000+ | $ 0.1887 | $ 188.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y2500183KCT | Knowles | 1825 | 0 | $ 0.5676 | ||
| 1825J5000183GCT | Knowles | 1825 | 0 | $ 3.6529 | ||
| 1825J2500183FCT | Knowles | 1825 | 0 | $ 1.8598 | ||
| 1825Y2500183FCT | Knowles | 1825 | 0 | $ 2.1388 | ||
| 1825Y5000183FCT | Knowles | 1825 | 0 | $ 8.0859 | ||
| 1825J2500183KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J2500183KXT | Knowles | 1825 | 0 | $ 0.4353 | ||
| 1825J2500183KCR | Knowles | 1825 | 0 | $ 3.5346 | ||
| 1825Y2500183KCR | Knowles | 1825 | 0 | $ 3.6426 | ||
| 1825Y2500183KXT | Knowles | 1825 | 0 | $ 0.5492 | ||
| 1825J5000183KXR | Knowles | 1825 | 0 | $ 1.9541 | ||
| 1825J5000183KXT | Knowles | 1825 | 0 | $ 0.4169 | ||
| 1825Y5000183KXR | Knowles | 1825 | 0 | $ 2.0691 | ||
| 1825Y5000183KCR | Knowles | 1825 | 0 | $ 2.8833 | ||
| 1825Y5000183KCT | Knowles | 1825 | 0 | $ 2.0786 | ||
| 1825Y5000183KXT | Knowles | 1825 | 0 | $ 0.5169 | ||
| 1825E183K501KHT | Knowles | 1825 | 0 | $ 7.8393 | ||
| 1825J5000183KCT | Knowles | 1825 | 0 | $ 2.0754 | ||
| 1825Y6300183KXR | Knowles | 1825 | 0 | $ 2.1563 | ||
| 1825Y6300183KXT | Knowles | 1825 | 0 | $ 0.5169 |

