KEMET C1812C335M5R2C7186
| Manufacturer | |
| MPN | C1812C335M5R2C7186 |
| LCSC Part # | C1920217 |
| Packaging | SMD,5x3.5mm |
| Customer # | |
| Key Attributes | 3.3uF X7R ±20% 50V SMD,5x3.5mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812C335M5R2C7186 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,5x3.5mm | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,5x3.5mm | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.708 | $ 2.71 |
| 200+ | $ 1.048 | $ 209.60 |
| 400+ | $ 1.0116 | $ 404.64 |
| 800+ | $ 0.9941 | $ 795.28 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,5x3.5mm | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,5x3.5mm | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C335M5R2CAUTO | KEMET | SMD,5x3.5mm | 0 | $ 2.3435 | ||
| CKG45NX7R1H335M500JJ | TDK | SMD,5x3.5mm | 0 | $ 1.2526 | ||
| CKG45NX7R1H335M500JH | TDK | SMD,5x3.5mm | 0 | $ 1.7894 |

