Knowles 1210Y2000681FFT
| Manufacturer | |
| MPN | 1210Y2000681FFT |
| LCSC Part # | C1920080 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 680pF C0G ±1% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y2000681FFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.087 | $ 3.09 |
| 200+ | $ 1.1947 | $ 238.94 |
| 500+ | $ 1.153 | $ 576.50 |
| 1,000+ | $ 1.133 | $ 1133.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2000681FCT | Knowles | 1210 | 0 | $ 0.9616 | ||
| 1210Y2000681FCT | Knowles | 1210 | 0 | $ 1.1113 | ||
| 1210Y2000681FAT | Knowles | 1210 | 0 | $ 6.1409 | ||
| 1210Y2500681FCT | Knowles | 1210 | 0 | $ 1.1113 | ||
| 1210Y2500681FCR | Knowles | 1210 | 0 | $ 2.0421 | ||
| 1210J2500681FFR | Knowles | 1210 | 0 | $ 2.9357 | ||
| 1210J2500681FFT | Knowles | 1210 | 0 | $ 2.9959 | ||
| 1210Y2500681FFR | Knowles | 1210 | 0 | $ 3.0253 | ||
| 1210Y2500681FFT | Knowles | 1210 | 0 | $ 3.087 | ||
| 1210J5000681FFT | Knowles | 1210 | 0 | $ 2.2952 | ||
| 1210J5000681FFR | Knowles | 1210 | 0 | $ 2.2319 | ||
| 1210Y5000681FFT | Knowles | 1210 | 0 | $ 2.3646 | ||
| 1210Y5000681FFR | Knowles | 1210 | 0 | $ 2.3624 | ||
| VJ1210A681FLCAJ32 | VISHAY | 1210 | 0 | $ 3.3694 | ||
| GA1210A681FXCAT31G | VISHAY | 1210 | 0 | $ 0.3732 | ||
| GA1210A681FBCAR31G | VISHAY | 1210 | 0 | $ 0.4785 | ||
| GA1210A681FBCAT31G | VISHAY | 1210 | 0 | $ 0.4785 | ||
| GA1210A681FXEAR31G | VISHAY | 1210 | 0 | $ 0.3844 | ||
| GA1210A681FXEAT31G | VISHAY | 1210 | 0 | $ 0.3844 | ||
| GA1210A681FBEAT31G | VISHAY | 1210 | 0 | $ 0.494 |

