Knowles 1825Y0500223JCR
| Manufacturer | |
| MPN | 1825Y0500223JCR |
| LCSC Part # | C1920057 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 22nF ±5% 50V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y0500223JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4512 | $ 3.45 |
| 200+ | $ 1.3367 | $ 267.34 |
| 500+ | $ 1.2888 | $ 644.40 |
| 1,000+ | $ 1.2657 | $ 1265.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C223J5GALTU | KEMET | 1825 | 0 | $ 1.5127 | ||
| C1825C223J5GAC7800 | KEMET | 1825 | 0 | $ 0.6664 | ||
| C1825C223J5GAL7800 | KEMET | 1825 | 0 | $ 1.113 | ||
| 1825J0500223JCR | Knowles | 1825 | 0 | $ 3.3478 | ||
| 1825J0500223JXT | Knowles | 1825 | 0 | $ 0.5217 | ||
| 1825D223J500KHT | Knowles | 1825 | 0 | $ 10.1931 | ||
| 1825Y0500223JCT | Knowles | 1825 | 0 | $ 0.6311 | ||
| 1825Y0500223JXT | Knowles | 1825 | 0 | $ 0.62 | ||
| 1825J0500223JCT | Knowles | 1825 | 0 | $ 0.5439 | ||
| CDR35BP223AJZPAT | VISHAY | 1825 | 0 | $ 2.1135 | ||
| CDR35BP223AJZMAT | VISHAY | 1825 | 0 | $ 2.1135 | ||
| VJ1825A223JBAAT4X | VISHAY | 1825 | 0 | $ 0.955 | ||
| 1825Y0630223JXT | Knowles | 1825 | 0 | $ 0.62 | ||
| 1825J0630223JCR | Knowles | 1825 | 0 | $ 3.3478 | ||
| 1825J0630223JCT | Knowles | 1825 | 0 | $ 0.5439 | ||
| 1825J0630223JXT | Knowles | 1825 | 0 | $ 0.5217 | ||
| 1825Y0630223JCR | Knowles | 1825 | 0 | $ 3.4512 | ||
| 1825Y0630223JCT | Knowles | 1825 | 0 | $ 0.6311 | ||
| 1825J1000223JXR | Knowles | 1825 | 0 | $ 3.1963 | ||
| VJ1825A223JBBAT4X | VISHAY | 1825 | 0 | $ 1.6061 |

