LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FAN9673QX product image
  • FAN9673QX thumbnail 1
  • FAN9673QX thumbnail 2
  • FAN9673QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FAN9673QX

Manufacturer
MPN
FAN9673QX
LCSC Part #
C191962
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
1640mW 15V Boost LQFP-32(7x7) AC DC Converters, Offline Switchers
Datasheetonsemi FAN9673QX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7129$ 5.71
10+$ 4.9449$ 49.45
30+$ 4.4774$ 134.32
100+$ 4.085$ 408.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingLQFP-32(7x7)
Operating Temperature-40℃~+105℃
Output Current-
Frequency - Switching18kHz~40kHz;55kHz~75kHz
Pd - Power Dissipation1640mW
Voltage - Breakdown-
Voltage - Supply15V
TopologyBoost
FeaturesBrown-in/Brown-out detection;Adjustable soft-start;Under-voltage lockout;Leading edge blanking;Adjustable current limiting;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)97%
Working ModeCCM
Feedback System-

Introduction

AI Translation

The FAN9673 is an interleaved three-channel Continuous Conduction Mode (CCM) Power Factor Correction (PFC) controller IC intended for PFC preregulators. Incorporating circuits for the implementation of leading edge, average current, and “boost”-type power factor correction; the FAN9673 enables the design of a power supply that fully complies with the IEC1000-3-2 specification. Interleaved operation provides substantial reduction in the input and output ripple currents and the conducted EMI filtering becomes easier and cost effective. An innovative channel management function allows the power level of the slave channels to be loaded and unloaded smoothly according to the setting voltage on the CM pin, improving the PFC converter’s load transient response. The FAN9673 also incorporates a variety of protection functions, including: peak current limiting, input voltage brown out protection, and TriFault Detect™ function.

Features

AI Translation
  • Continuous Conduction Mode Control
  • Three-Channel PFC Control (Maximum)
  • Average Current-Mode Control
  • PFC Slave Channel Management Function
  • Programmable Operation Frequency Range: 18 kHz~40 kHz or 55 kHz~75 kHz
  • Programmable PFC Output Voltage
  • Two Current Limit Functions
  • TriFault Detect™ Protects Against Feedback Loop Failure
  • Sag Protection
  • Programmable Soft-Start
  • Under-Voltage Lockout (UVLO)
  • Differential Current Sensing
  • Available in 32-Pin LQFP Package

Applications

AI Translation
  • High Power AC-DC Power Supply
  • DC Motor Power Supply
  • White Goods; e.g. Air Conditioner Power Supply
  • Server and Telecom Power Supply
  • UPS Industrial Welding and Power Supply