chxunda XD-43045-2*1A
| Manufacturer | chxundaAsian Brands |
| MPN | XD-43045-2*1A |
| LCSC Part # | C19193386 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 2POS 3mm |
| Datasheet | chxunda XD-43045-2*1A |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 | |
| Pin Structure | 2x1P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 | |
| Pin Structure | 2x1P | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
In-Stock: 330
330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0599 | $ 0.60 |
| 100+ | $ 0.0473 | $ 4.73 |
| 300+ | $ 0.0411 | $ 12.33 |
| 1,000+ | $ 0.0364 | $ 36.40 |
| 5,000+ | $ 0.0326 | $ 163.00 |
| 10,000+ | $ 0.0307 | $ 307.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 | |
| Pin Structure | 2x1P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 | |
| Pin Structure | 2x1P | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
C19193386 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



