LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-5557-2*2AW product image
  • XD-5557-2*2AW thumbnail 1
  • XD-5557-2*2AW thumbnail 2
  • XD-5557-2*2AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-5557-2*2AW

Manufacturer
chxundaAsian Brands
MPN
XD-5557-2*2AW
LCSC Part #
C19193327
Packaging
Through Hole,Right Angle,P=4.2mm
Customer #
Key Attributes
CONN HEADER TH R/A 4POS 4.2mm
Datasheetchxunda XD-5557-2*2AW
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 520
520 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1176$ 0.59
50+$ 0.0923$ 4.62
150+$ 0.0797$ 11.96
1,000+$ 0.0703$ 70.30
2,000+$ 0.0627$ 125.40
5,000+$ 0.0589$ 294.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerchxunda
PackagingThrough Hole,Right Angle,P=4.2mm
Pitch4.2mm
Connector TypeRight Angle
Flame Retardant RatingUL94V-0
Current Rating9A
Voltage Rating (Max)300V
Operating Temperature-25℃~+85℃
Contact PlatingTin
Contact MaterialBrass
Number of PINs4P
Plastic MaterialPA66
Number of PINs Per Row2
Number of Rows2
Pin Structure2x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.