HCTL HC-QB-2*12AW-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-QB-2*12AW-05 |
| LCSC Part # | C19192057 |
| Packaging | Through Hole,Right Angle,P=2.2mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 24POS 2.2mm |
| Datasheet | HCTL HC-QB-2*12AW-05 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2.2mm(Staggered Pins) | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 2.2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of PINs | 24P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PBT | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 2x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2.2mm(Staggered Pins) | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 2.2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of PINs | 24P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PBT | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 2x12P |
Help & FeedbackShow similar products (0) >
In-Stock: 577
577 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0852 | $ 1.09 |
| 10+ | $ 0.8959 | $ 8.96 |
| 30+ | $ 0.7931 | $ 23.79 |
| 80+ | $ 0.6772 | $ 54.18 |
| 480+ | $ 0.625 | $ 300.00 |
| 960+ | $ 0.6005 | $ 576.48 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2.2mm(Staggered Pins) | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 2.2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of PINs | 24P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PBT | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 2x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2.2mm(Staggered Pins) | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 2.2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of PINs | 24P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PBT | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 2x12P |
Help & FeedbackShow similar products (0) >
C19192057 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



