LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-QB-2*10AW-05 product image
  • HC-QB-2*10AW-05 thumbnail 1
  • HC-QB-2*10AW-05 thumbnail 2
  • HC-QB-2*10AW-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-QB-2*10AW-05

Manufacturer
HCTLAsian Brands
MPN
HC-QB-2*10AW-05
LCSC Part #
C19192056
Packaging
Through Hole,Right Angle,P=2.2mm(Staggered Pins)
Customer #
Key Attributes
CONN HEADER TH R/A 20POS 2.2mm
DatasheetHCTL HC-QB-2*10AW-05
Custom CablesMOQ 1pc
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9297$ 0.7438$ 0.74
10+$ 0.7683$ 0.6147$ 6.15
30+$ 0.6876$ 0.5501$ 16.50
100+$ 0.6069$ 0.4856$ 48.56
500+$ 0.5585$ 0.4468$ 223.40
1,000+$ 0.5327$ 0.4262$ 426.20
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,Right Angle,P=2.2mm(Staggered Pins)
Reference Series-
Voltage Rating (Max)500V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows2
Pitch2.2mm
Flame Retardant Rating-
Current Rating3A
Supplementary Features-
Mounting TypeRight Angle
Contact PlatingTin
Number of PINs20P
Operating Temperature-25℃~+85℃
Plastic MaterialPBT
Color-
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure2x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.