Knowles 1206J0500820FQT
| Manufacturer | |
| MPN | 1206J0500820FQT |
| LCSC Part # | C1919102 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 82pF ±1% 50V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J0500820FQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3617 | $ 3.36 |
| 200+ | $ 1.3012 | $ 260.24 |
| 500+ | $ 1.2564 | $ 628.20 |
| 1,000+ | $ 1.2333 | $ 1233.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C820F5HAC7800 | KEMET | 1206 | 0 | $ 0.0673 | ||
| C1206X820F5HACAUTO | KEMET | 1206 | 0 | $ 0.1187 | ||
| C1206C820F5GACTU | KEMET | 1206 | 0 | $ 0.4237 | ||
| C1206C820F5HACAUTO | KEMET | 1206 | 0 | $ 0.0925 | ||
| C1206C820F5GAC7800 | KEMET | 1206 | 0 | $ 0.5334 | ||
| C1206X820F5HAC7800 | KEMET | 1206 | 0 | $ 0.1431 | ||
| 1206J0500820FCR | Knowles | 1206 | 0 | $ 0.5588 | ||
| 1206Y0500820FCT | Knowles | 1206 | 0 | $ 0.6279 | ||
| 1206J0500820FFT | Knowles | 1206 | 0 | $ 0.8552 | ||
| 1206Y0500820FAT | Knowles | 1206 | 0 | $ 0.9053 | ||
| 1206Y0500820FAR | Knowles | 1206 | 0 | $ 0.8475 | ||
| MA1206CG820F500 | Meritek | 1206 | 0 | $ 0.1324 | ||
| VJ1206A820FXAPW1BC | VISHAY | 1206 | 0 | $ 0.1245 | ||
| VJ1206A820FXACW1BC | VISHAY | 1206 | 0 | $ 0.1358 | ||
| VJ1206A820FXAAC | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A820FXAMP | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A820FXAMC | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A820FXAAP | VISHAY | 1206 | 0 | $ 0.2901 | ||
| 1206N820F500CT | Walsin | 1206 | 0 | $ 0.0645 | ||
| CC1206FPNPO9BN820 | YAGEO | 1206 | 0 | $ 0.1144 |

