Knowles 2220Y0160221JCR
| Manufacturer | |
| MPN | 2220Y0160221JCR |
| LCSC Part # | C1919016 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 220pF ±5% 16V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y0160221JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8107 | $ 2.81 |
| 200+ | $ 1.0882 | $ 217.64 |
| 500+ | $ 1.0496 | $ 524.80 |
| 1,000+ | $ 1.0311 | $ 1031.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0160221JCR | Knowles | 2220 | 0 | $ 2.7814 | ||
| 2220J0160221JCT | Knowles | 2220 | 0 | $ 2.945 | ||
| 2220Y0160221JCT | Knowles | 2220 | 0 | $ 0.6168 | ||
| 2220J0160221JFT | Knowles | 2220 | 0 | $ 0.7864 | ||
| 2220Y0160221JFT | Knowles | 2220 | 0 | $ 0.7849 | ||
| 2220Y0160221JFR | Knowles | 2220 | 0 | $ 4.2168 | ||
| 2220J0160221JFR | Knowles | 2220 | 0 | $ 4.0902 | ||
| 2220J0250221JCR | Knowles | 2220 | 0 | $ 2.7814 | ||
| 2220Y0250221JCR | Knowles | 2220 | 0 | $ 2.8107 | ||
| 2220J0250221JFT | Knowles | 2220 | 0 | $ 0.7864 | ||
| 2220Y0250221JCT | Knowles | 2220 | 0 | $ 0.6168 | ||
| 2220J0500221JCR | Knowles | 2220 | 0 | $ 2.8158 | ||
| 2220J0500221JCT | Knowles | 2220 | 0 | $ 2.9033 | ||
| 2220Y0500221JCR | Knowles | 2220 | 0 | $ 2.8459 | ||
| 2220Y0500221JCT | Knowles | 2220 | 0 | $ 1.8392 | ||
| 2220J0500221JFT | Knowles | 2220 | 0 | $ 2.337 | ||
| 2220J0500221JFR | Knowles | 2220 | 0 | $ 4.0316 | ||
| 2220Y0500221JFT | Knowles | 2220 | 0 | $ 2.3402 | ||
| 2220J0630221JCR | Knowles | 2220 | 0 | $ 2.8158 | ||
| 2220Y0630221JCT | Knowles | 2220 | 0 | $ 1.8392 |

