VBsemi Elec HM3406B-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | HM3406B-VB |
| LCSC Part # | C19190148 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6.5A SOT-23(TO-236) |
| Datasheet | VBsemi Elec HM3406B-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Ciss-Input Capacitance | 335pF | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 30mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Ciss-Input Capacitance | 335pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 30mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Primary-side switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Ciss-Input Capacitance | 335pF | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 30mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Ciss-Input Capacitance | 335pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 30mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Primary-side switch
C19190148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



