Tritech-MOS TM030G04S
| Manufacturer | Tritech-MOSAsian Brands |
| MPN | TM030G04S |
| LCSC Part # | C19189196 |
| Packaging | SOP-8L |
| Customer # | |
| Key Attributes | 1.67W 44V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOP-8L Single FETs, MOSFETs RoHS |
| Datasheet | Tritech-MOS TM030G04S |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | SOP-8L | |
| Output Capacitance(Coss) | 51pF;65pF | |
| Ciss-Input Capacitance | 452pF;620pF | |
| Pd - Power Dissipation | 1.67W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 44V | |
| Current - Continuous Drain(Id) | 6.3A;6.1A | |
| Reverse Transfer Capacitance (Crss) | 38pF;53pF | |
| RDS(on) | 30mΩ@10V;68mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 5nC;6.4nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | SOP-8L | |
| Output Capacitance(Coss) | 51pF;65pF | |
| Ciss-Input Capacitance | 452pF;620pF | |
| Pd - Power Dissipation | 1.67W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 44V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6.3A;6.1A | |
| Reverse Transfer Capacitance (Crss) | 38pF;53pF | |
| RDS(on) | 30mΩ@10V;68mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 5nC;6.4nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | SOP-8L | |
| Output Capacitance(Coss) | 51pF;65pF | |
| Ciss-Input Capacitance | 452pF;620pF | |
| Pd - Power Dissipation | 1.67W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 44V | |
| Current - Continuous Drain(Id) | 6.3A;6.1A | |
| Reverse Transfer Capacitance (Crss) | 38pF;53pF | |
| RDS(on) | 30mΩ@10V;68mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 5nC;6.4nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | SOP-8L | |
| Output Capacitance(Coss) | 51pF;65pF | |
| Ciss-Input Capacitance | 452pF;620pF | |
| Pd - Power Dissipation | 1.67W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 44V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6.3A;6.1A | |
| Reverse Transfer Capacitance (Crss) | 38pF;53pF | |
| RDS(on) | 30mΩ@10V;68mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 5nC;6.4nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



