Worldsemi WS2815B-RGBW
| Manufacturer | WorldsemiAsian Brands |
| MPN | WS2815B-RGBW |
| LCSC Part # | C19188610 |
| Packaging | SMD5050-6P |
| Customer # | |
| Key Attributes | Intelligent externally controlled integrated LED light source |
| Datasheet | Worldsemi WS2815B-RGBW |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD5050-6P | |
| Luminous Intensity - R | 200mcd~400mcd | |
| Luminous Intensity - G | 600mcd~1000mcd | |
| Luminous Intensity - B | 150mcd~300mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 620nm~630nm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Dominant Wavelength - B | 465nm~472nm | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Lamp Holder Type | - | |
| Length | 5mm | |
| Features | - | |
| Operating Temperature | -40℃~+65℃ | |
| ESD Withstand Voltage | - | |
| Height | 1.65mm | |
| Lens Color | - | |
| Installation method | - | |
| Width | 5mm | |
| Pitch | - | |
| Viewing Angle | - | |
| Peak Wavelength - B | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD5050-6P | |
| Luminous Intensity - R | 200mcd~400mcd | |
| Luminous Intensity - G | 600mcd~1000mcd | |
| Luminous Intensity - B | 150mcd~300mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 620nm~630nm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Dominant Wavelength - B | 465nm~472nm | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | 4kHz |
| Type | Description | |
|---|---|---|
| Lamp Holder Type | - | |
| Length | 5mm | |
| Features | - | |
| Operating Temperature | -40℃~+65℃ | |
| ESD Withstand Voltage | - | |
| Height | 1.65mm | |
| Lens Color | - | |
| Installation method | - | |
| Width | 5mm | |
| Pitch | - | |
| Viewing Angle | - | |
| Peak Wavelength - B | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD5050-6P | |
| Luminous Intensity - R | 200mcd~400mcd | |
| Luminous Intensity - G | 600mcd~1000mcd | |
| Luminous Intensity - B | 150mcd~300mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 620nm~630nm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Dominant Wavelength - B | 465nm~472nm | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Lamp Holder Type | - | |
| Length | 5mm | |
| Features | - | |
| Operating Temperature | -40℃~+65℃ | |
| ESD Withstand Voltage | - | |
| Height | 1.65mm | |
| Lens Color | - | |
| Installation method | - | |
| Width | 5mm | |
| Pitch | - | |
| Viewing Angle | - | |
| Peak Wavelength - B | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD5050-6P | |
| Luminous Intensity - R | 200mcd~400mcd | |
| Luminous Intensity - G | 600mcd~1000mcd | |
| Luminous Intensity - B | 150mcd~300mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 620nm~630nm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Dominant Wavelength - B | 465nm~472nm | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | 4kHz |
| Type | Description | |
|---|---|---|
| Lamp Holder Type | - | |
| Length | 5mm | |
| Features | - | |
| Operating Temperature | -40℃~+65℃ | |
| ESD Withstand Voltage | - | |
| Height | 1.65mm | |
| Lens Color | - | |
| Installation method | - | |
| Width | 5mm | |
| Pitch | - | |
| Viewing Angle | - | |
| Peak Wavelength - B | - |
Help & FeedbackShow similar products (0) >
C19188610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| WS2815A-5054MP | Worldsemi | Similar | SMD5050-6P | 80 | $ 0.1976 | ||
| WS2815F | Worldsemi | Similar | SMD5050-6P | 13,850 | $ 0.0714 | ||
| WS2815C-RGBW-3000K | Worldsemi | Similar | SMD5050-6P | 70 | $ 0.1702 | ||
| WS2815B-B-V1 | Worldsemi | Similar | SMD5050-6P | 5,315 | $ 0.1092 | ||
| WS2815B-V1 | Worldsemi | Similar | SMD5050-6P | 97,470 | $ 0.109 |



