EVISUN B0503XT-1WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | B0503XT-1WR3 |
| LCSC Part # | C19188496 |
| Packaging | SMD-5 |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 1W fixed voltage input, isolated non-regulated single-channel output |
| Datasheet | EVISUN B0503XT-1WR3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD-5 | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 7.25mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Length | 13.2mm | |
| Width | 11.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD-5 | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 2400uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 7.25mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Length | 13.2mm | |
| Width | 11.4mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD-5 | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 7.25mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Length | 13.2mm | |
| Width | 11.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD-5 | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 2400uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 7.25mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Length | 13.2mm | |
| Width | 11.4mm |
Help & FeedbackShow similar products (0) >
C19188496 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



