EVISUN K7805-500R3
| Manufacturer | EVISUNAsian Brands |
| MPN | K7805-500R3 |
| LCSC Part # | C19188491 |
| Packaging | SIP-3 |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V |
| Datasheet | EVISUN K7805-500R3 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EVISUN | |
| Packaging | SIP-3 | |
| Height | 10.2mm | |
| Switching Frequency | 520kHz | |
| Ripple Noise | 25mVp-p | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 5mA | |
| Output Current(Max) | 500mA | |
| Capacitive Load(Max) | 1000uF | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 6.5V~32V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EVISUN | |
| Packaging | SIP-3 | |
| Height | 10.2mm | |
| Switching Frequency | 520kHz | |
| Ripple Noise | 25mVp-p | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 5mA | |
| Output Current(Max) | 500mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 6.5V~32V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 7.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 96% efficiency
- No-load input current as low as 0.3mA
- Continuous short-circuit protection
- Pin-compatible with LM78xx series three-terminal linear regulators
- Operating temperature range: -40℃ ~ +85℃
- Custom specifications available upon request
Applications
AI Translation
- Industrial Control
- Power
- Instrumentation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EVISUN | |
| Packaging | SIP-3 | |
| Height | 10.2mm | |
| Switching Frequency | 520kHz | |
| Ripple Noise | 25mVp-p | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 5mA | |
| Output Current(Max) | 500mA | |
| Capacitive Load(Max) | 1000uF | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 6.5V~32V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EVISUN | |
| Packaging | SIP-3 | |
| Height | 10.2mm | |
| Switching Frequency | 520kHz | |
| Ripple Noise | 25mVp-p | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 5mA | |
| Output Current(Max) | 500mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 6.5V~32V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 7.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 96% efficiency
- No-load input current as low as 0.3mA
- Continuous short-circuit protection
- Pin-compatible with LM78xx series three-terminal linear regulators
- Operating temperature range: -40℃ ~ +85℃
- Custom specifications available upon request
Applications
AI Translation
- Industrial Control
- Power
- Instrumentation
C19188491 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



