VBsemi Elec AUIRLR024ZTRPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AUIRLR024ZTRPBF-VB |
| LCSC Part # | C19188264 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 18A TO-252 |
| Datasheet | VBsemi Elec AUIRLR024ZTRPBF-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 73mΩ@10V;85mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 19.8nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 73mΩ@10V;85mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 19.8nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- DC/DC converter
- DC/AC inverter
- Motor driver
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3843$ 0.3651 | $ 0.37 |
| 10+ | $ 0.3017$ 0.2867 | $ 2.87 |
| 30+ | $ 0.2668$ 0.2535 | $ 7.61 |
| 100+ | $ 0.2223$ 0.2112 | $ 21.12 |
| 500+ | $ 0.2033$ 0.1932 | $ 96.60 |
| 1,000+ | $ 0.1906$ 0.1811 | $ 181.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 73mΩ@10V;85mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 19.8nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 73mΩ@10V;85mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 19.8nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- DC/DC converter
- DC/AC inverter
- Motor driver
C19188264 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RFD3055LESM9A-VB | VBsemi Elec | TO-252 | 3 | $ 0.3964 | ||
| 2SK2503-VB | VBsemi Elec | TO-252 | 100 | $0.4205 $0.4426 | ||
| 2SK2231Q-VB | VBsemi Elec | TO-252 | 50 | $ 0.4313 | ||
| LR024-VB | VBsemi Elec | TO-252 | 43 | $0.3267 $0.3843 | ||
| STD12N06T4-VB | VBsemi Elec | TO-252 | 35 | $0.3401 $0.4001 | ||
| 2SK3412-TL-E-VB | VBsemi Elec | TO-252 | 22 | $0.3401 $0.4001 | ||
| 2SK2231-VB | VBsemi Elec | TO-252 | 18 | $0.5117 $0.5386 | ||
| 2SK2925-VB | VBsemi Elec | TO-252 | 10 | $0.3651 $0.3843 | ||
| RSD080N06TL-VB | VBsemi Elec | TO-252 | 8 | $0.3441 $0.4048 | ||
| IRLR024NTRLPBF-VB | VBsemi Elec | TO-252 | 4 | $0.4316 $0.5077 | ||
| D9N05CLG-VB | VBsemi Elec | TO-252 | 90 | $0.3232 $0.3802 | ||
| MLD1N06CLT4G-VB | VBsemi Elec | TO-252 | 50 | $0.3401 $0.4001 | ||
| MTD3055T4G-VB | VBsemi Elec | TO-252 | 50 | $0.3401 $0.4001 | ||
| 2SK2796STL-E-VB | VBsemi Elec | TO-252 | 12 | $ 0.4159 | ||
| RFD14N06LSM-VB | VBsemi Elec | TO-252 | 10 | $0.3401 $0.4001 | ||
| VBE1695 | VBsemi Elec | TO-252 | 171 | $0.3445 $0.4052 | ||
| IRFR024TRPBF-VB | VBsemi Elec | TO-252 | 149 | $0.4309 $0.5069 | ||
| TK8S06K3L-VB | VBsemi Elec | TO-252 | 136 | $0.4783 $0.5034 | ||
| IRLR024NTRPBF-VB | VBsemi Elec | TO-252 | 19 | $0.3513 $0.3697 | ||
| VBZE12N06 | VBsemi Elec | TO-252-2 | 0 | $0.5309 $0.5588 |



