VBsemi Elec NTTFS5826NLTAG-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NTTFS5826NLTAG-VB |
| LCSC Part # | C19188258 |
| Packaging | DFN3x3-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 15A DFN3x3-8 |
| Datasheet | VBsemi Elec NTTFS5826NLTAG-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 10mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 10mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction temperature 175°C
- Trench power MOSFET
- Material classification: RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0951$ 1.0404 | $ 1.04 |
| 10+ | $ 0.9406$ 0.8936 | $ 8.94 |
| 30+ | $ 0.8625$ 0.8194 | $ 24.58 |
| 100+ | $ 0.786$ 0.7467 | $ 74.67 |
| 500+ | $ 0.5419$ 0.5149 | $ 257.45 |
| 1,000+ | $ 0.5175$ 0.4917 | $ 491.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 10mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 10mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction temperature 175°C
- Trench power MOSFET
- Material classification: RoHS compliant
C19188258 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NVTFS5820NLTAG-VB | VBsemi Elec | DFN3x3-8 | 3 | $0.6613 $0.778 | ||
| SI7414DN-VB | VBsemi Elec | DFN3x3-8 | 49 | $0.8852 $1.0414 | ||
| SQS460EN-T1-GE3-VB | VBsemi Elec | DFN3x3-8 | 10 | $0.6964 $0.8192 | ||
| PXN012-60QLJ-VB | VBsemi Elec | DFN-8(3x3) | 10 | $0.8518 $0.8966 | ||
| BXK9Q29-60EJ-VB | VBsemi Elec | DFN-8(3x3) | 10 | $0.9856 $1.0374 | ||
| NTTFS5820NLTAG-VB | VBsemi Elec | DFN3x3-8 | 3 | $0.7904 $0.832 | ||
| CSD18543Q3A-VB | VBsemi Elec | DFN-8-EP(3x3) | 5 | $0.4826 $0.508 | ||
| NVTFS5C680NLTAG-VB | VBsemi Elec | DFN3x3-8 | 10 | $0.5520 $0.6494 | ||
| BUK7M19-60E,115-VB | VBsemi Elec | DFN-8(3x3) | 0 | $ 1.0507 | ||
| VBQF1606 | VBsemi Elec | DFN-8-EP(3x3) | 0 | $ 1.1152 |



