KEMET C333C563F5G5TA7301
| Manufacturer | |
| MPN | C333C563F5G5TA7301 |
| LCSC Part # | C1918735 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 56nF C0G ±1% 50V Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C333C563F5G5TA7301 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 56nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8158 | $ 2.82 |
| 200+ | $ 1.0908 | $ 218.16 |
| 500+ | $ 1.0528 | $ 526.40 |
| 1,500+ | $ 1.0338 | $ 1550.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 56nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C325C563F5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.033 | ||
| C323C563F5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.033 | ||
| C328C563F5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.033 | ||
| C325C563F1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.0029 | ||
| C327C563F1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.0029 | ||
| C323C563F1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.0029 | ||
| C322C563F1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.0029 | ||
| C322C563F1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7304 | ||
| C323C563F1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7304 | ||
| C336C563F1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7889 | ||
| C328C563F1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7304 | ||
| C333C563F2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 5.9313 | ||
| C336C563F2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 5.9313 | ||
| C330C563FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 5.9313 | ||
| C333C563FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 5.9313 | ||
| C336C563FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 5.9313 | ||
| C335C563FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 5.9313 | ||
| C325C563J5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2356 | ||
| C327C563G5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.0211 | ||
| C328C563G5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.0211 |

