DEXU Electronics F0505S-3WR2
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | F0505S-3WR2 |
| LCSC Part # | C19185935 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | 3W Isolated Non-regulated Single-output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet | DEXU Electronics F0505S-3WR2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 82% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 330uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 82% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 3000VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 82% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 330uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 82% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 3000VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
C19185935 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



