LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XDM200C-2-18-Z-2.8-G0 product image
  • XDM200C-2-18-Z-2.8-G0 thumbnail 1
  • XDM200C-2-18-Z-2.8-G0 thumbnail 2
  • XDM200C-2-18-Z-2.8-G0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XDM200C-2-18-Z-2.8-G0

Manufacturer
chxundaAsian Brands
MPN
XDM200C-2-18-Z-2.8-G0
LCSC Part #
C19184293
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN SOCKET 2mm DUAL ROW TH
Datasheetchxunda XDM200C-2-18-Z-2.8-G0
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5327$ 1.53
10+$ 1.2975$ 12.98
30+$ 1.15$ 34.50
100+$ 0.9978$ 99.78
500+$ 0.9301$ 465.05
1,000+$ 0.9009$ 900.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerchxunda
PackagingThrough Hole,P=2mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating3A
Insulation Height3mm
Holes Structure2x18P
Pitch2mm
Number of Rows2
Contact PlatingTin
Circular Hole / Square HoleRound Hole
Contact MaterialBrass
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.