LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas T1635-800G-TR(TOKMAS) product image
  • T1635-800G-TR(TOKMAS) thumbnail 1
  • T1635-800G-TR(TOKMAS) thumbnail 2
  • T1635-800G-TR(TOKMAS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas T1635-800G-TR(TOKMAS)

Manufacturer
TokmasAsian Brands
MPN
T1635-800G-TR(TOKMAS)
LCSC Part #
C19184248
Packaging
TO-263-3
Customer #
Key Attributes
TRIAC 800V 16A TO-263-3
DatasheetTokmas T1635-800G-TR(TOKMAS)
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4431$ 0.44
10+$ 0.3478$ 3.48
30+$ 0.307$ 9.21
100+$ 0.2556$ 25.56
500+$ 0.2268$ 113.40
800+$ 0.2117$ 169.36
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerTokmas
PackagingTO-263-3
Holding Current (Ih)35mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)170A
SCR Type-
Gate Trigger Voltage (Vgt)1.3V