Bolton Technical BT512372
| Manufacturer | |
| MPN | BT512372 |
| LCSC Part # | C19183694 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas |
| Datasheet | Bolton Technical BT512372 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bolton Technical | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Connector Type | NType | |
| Bandwidth | - | |
| Operating Temperature | -55℃~+60℃ | |
| Height | 211mm | |
| Frequency(Center/Band) | - | |
| Length | - | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bolton Technical | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Connector Type | NType |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | -55℃~+60℃ | |
| Height | 211mm | |
| Frequency(Center/Band) | - | |
| Length | - | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This is a top-of-the-line wideband omnidirectional antenna manufactured by Bolton Technology, covering a frequency range of 698 MHz - 2700 MHz. Suitable for use as an outdoor donor antenna or indoors, it delivers excellent call quality and data transmission while reducing dropped calls.
Features
AI Translation
- High gain, low loss, high-efficiency radiation pattern
- Compact, lightweight, and easy to install
- ABS radome construction, waterproof and UV-resistant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bolton Technical | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Connector Type | NType | |
| Bandwidth | - | |
| Operating Temperature | -55℃~+60℃ | |
| Height | 211mm | |
| Frequency(Center/Band) | - | |
| Length | - | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bolton Technical | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Connector Type | NType |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | -55℃~+60℃ | |
| Height | 211mm | |
| Frequency(Center/Band) | - | |
| Length | - | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This is a top-of-the-line wideband omnidirectional antenna manufactured by Bolton Technology, covering a frequency range of 698 MHz - 2700 MHz. Suitable for use as an outdoor donor antenna or indoors, it delivers excellent call quality and data transmission while reducing dropped calls.
Features
AI Translation
- High gain, low loss, high-efficiency radiation pattern
- Compact, lightweight, and easy to install
- ABS radome construction, waterproof and UV-resistant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

