Knowles 1808J2000100FFR
| Manufacturer | |
| MPN | 1808J2000100FFR |
| LCSC Part # | C1918200 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 10pF C0G ±1% 200V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J2000100FFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.175 | $ 3.18 |
| 200+ | $ 1.2287 | $ 245.74 |
| 500+ | $ 1.1854 | $ 592.70 |
| 1,000+ | $ 1.1654 | $ 1165.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y2000100FCT | Knowles | 1808 | 0 | $ 0.5416 | ||
| 1808Y2000100FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808J2500100FCT | Knowles | 1808 | 0 | $ 0.452 | ||
| 1808Y2500100FCR | Knowles | 1808 | 0 | $ 2.2088 | ||
| 1808JA250100FCRSPU | Knowles | 1808 | 0 | $ 2.5622 | ||
| 1808JA250100FCTSPU | Knowles | 1808 | 0 | $ 0.8616 | ||
| 1808YA250100FCRSP | Knowles | 1808 | 0 | $ 2.84 | ||
| 1808J2500100FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808J2500100FFR | Knowles | 1808 | 0 | $ 3.175 | ||
| 1808Y2500100FFR | Knowles | 1808 | 0 | $ 3.2722 | ||
| 1808JA250100FCRPY2 | Knowles | 1808 | 0 | $ 3.7152 | ||
| 1808YA250100FCRSY2 | Knowles | 1808 | 0 | $ 3.9035 | ||
| 1808JA250100FCRSP | Knowles | 1808 | 0 | $ 2.7366 | ||
| 1808YA250100FCRPY2 | Knowles | 1808 | 0 | $ 4.1207 | ||
| 1808YA250100FCTSY2 | Knowles | 1808 | 0 | $ 0.9771 | ||
| 1808YA250100FCTPY2 | Knowles | 1808 | 0 | $ 0.9771 | ||
| 1808JA250100FCRSY2 | Knowles | 1808 | 0 | $ 3.6149 | ||
| 1808YA250100FCTSPU | Knowles | 1808 | 0 | $ 0.8663 | ||
| 1808Y2500100FCT | Knowles | 1808 | 0 | $ 0.5416 | ||
| 1808J5000100FCR | Knowles | 1808 | 0 | $ 2.1424 |

