Knowles 2220Y1000823MDR
| Manufacturer | |
| MPN | 2220Y1000823MDR |
| LCSC Part # | C1917523 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 82nF X7R ±20% 100V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y1000823MDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2136 | $ 3.21 |
| 200+ | $ 1.2441 | $ 248.82 |
| 500+ | $ 1.2009 | $ 600.45 |
| 1,000+ | $ 1.1793 | $ 1179.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y1000823MXR | Knowles | 2220 | 0 | $ 2.1856 | ||
| 2220Y1000823MXT | Knowles | 2220 | 0 | $ 0.4884 | ||
| 2220J1000823MXT | Knowles | 2220 | 0 | $ 0.4182 | ||
| 2220J1000823MDT | Knowles | 2220 | 0 | $ 0.9006 | ||
| 2220J1000823MDR | Knowles | 2220 | 0 | $ 3.1179 | ||
| 2220J2000823MDT | Knowles | 2220 | 0 | $ 0.9006 | ||
| 2220Y2000823MXR | Knowles | 2220 | 0 | $ 2.1856 | ||
| 2220Y2000823MXT | Knowles | 2220 | 0 | $ 0.4884 | ||
| 2220J2000823MXT | Knowles | 2220 | 0 | $ 0.4182 | ||
| 2220Y2000823MDR | Knowles | 2220 | 0 | $ 3.2136 | ||
| 2220Y2000823MDT | Knowles | 2220 | 0 | $ 0.899 | ||
| 2220J2500823MXT | Knowles | 2220 | 0 | $ 0.4182 | ||
| 2220J2500823MDR | Knowles | 2220 | 0 | $ 3.1179 | ||
| 2220Y2500823MDT | Knowles | 2220 | 0 | $ 0.899 | ||
| 2220Y2500823MDR | Knowles | 2220 | 0 | $ 3.2136 | ||
| 2220Y2500823MXT | Knowles | 2220 | 0 | $ 0.4984 | ||
| 2220J5000823MDR | Knowles | 2220 | 0 | $ 2.3955 | ||
| 2220Y5000823MDT | Knowles | 2220 | 0 | $ 0.899 | ||
| 2220J5000823MDT | Knowles | 2220 | 0 | $ 0.9006 | ||
| 2220J5000823MXT | Knowles | 2220 | 0 | $ 0.4182 |

