Knowles 1206Y1505P60HQT
| Manufacturer | |
| MPN | 1206Y1505P60HQT |
| LCSC Part # | C1917491 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 5.6pF 150V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y1505P60HQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1287 | $ 3.13 |
| 200+ | $ 1.2117 | $ 242.34 |
| 500+ | $ 1.1685 | $ 584.25 |
| 1,000+ | $ 1.1484 | $ 1148.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1505P60BQT | Knowles | 1206 | 0 | $ 1.7071 | ||
| 1206J1505P60HQT | Knowles | 1206 | 0 | $ 3.1919 | ||
| 1206J1505P60DQT | Knowles | 1206 | 0 | $ 0.5279 | ||
| 1206Y1505P60CQT | Knowles | 1206 | 0 | $ 0.5613 | ||
| 1206J1505P60CQT | Knowles | 1206 | 0 | $ 0.5588 | ||
| 1206Y1505P60BQT | Knowles | 1206 | 0 | $ 1.045 | ||
| C1206C569D2GAC7800 | KEMET | 1206 | 0 | $ 0.0975 | ||
| 1206J2005P60DAR | Knowles | 1206 | 0 | $ 0.3588 | ||
| 1206J2005P60BQT | Knowles | 1206 | 0 | $ 1.7071 | ||
| VJ1206A5R6DLCAJ32 | VISHAY | 1206 | 0 | $ 1.0249 |

