KEMET C1206C103F4GACTU
| Manufacturer | |
| MPN | C1206C103F4GACTU |
| LCSC Part # | C1917470 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10nF ±1% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C103F4GACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2182 | $ 3.22 |
| 200+ | $ 1.2456 | $ 249.12 |
| 500+ | $ 1.2024 | $ 601.20 |
| 1,000+ | $ 1.1808 | $ 1180.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C103F4HACAUTO | KEMET | 1206 | 0 | $ 0.1281 | ||
| C1206C103F4HAC7800 | KEMET | 1206 | 0 | $ 0.1269 | ||
| C1206C103F4JACAUTO | KEMET | 1206 | 0 | $ 0.5074 | ||
| C1206C103F4JAC7800 | KEMET | 1206 | 0 | $ 0.5248 | ||
| C1206X103F4JACAUTO | KEMET | 1206 | 0 | $ 0.5613 | ||
| C1206C103F4GAC7800 | KEMET | 1206 | 0 | $ 2.5288 | ||
| C1206X103F4HAC7800 | KEMET | 1206 | 0 | $ 0.2254 | ||
| C1206X103F4HACAUTO | KEMET | 1206 | 0 | $ 0.2187 | ||
| C1206X103F4JAC7800 | KEMET | 1206 | 0 | $ 1.5156 | ||
| 1206J0160103FFT | Knowles | 1206 | 0 | $ 2.1609 | ||
| 1206Y0160103FFT | Knowles | 1206 | 0 | $ 2.2273 | ||
| 1206Y0160103FFR | Knowles | 1206 | 0 | $ 2.1671 | ||
| 1206J0160103FFR | Knowles | 1206 | 0 | $ 2.1594 | ||
| 1206J0160103FCT | Knowles | 1206 | 0 | $ 0.9434 | ||
| 1206Y0160103FCT | Knowles | 1206 | 0 | $ 0.9735 | ||
| MA1206CG103F160 | Meritek | 1206 | 0 | $ 0.5546 | ||
| VJ1206A103FXJRW1BC | VISHAY | 1206 | 0 | $ 0.3978 | ||
| VJ1206A103FXJTW1BC | VISHAY | 1206 | 0 | $ 0.4284 | ||
| 1206N103F160CT | Walsin | 1206 | 0 | $ 0.1395 | ||
| CC1206FKNPO7BN103 | YAGEO | 1206 | 0 | $ 0.2112 |

