Knowles 2225Y1K00681JXR
| Manufacturer | |
| MPN | 2225Y1K00681JXR |
| LCSC Part # | C1916419 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 680pF ±5% 1kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y1K00681JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8616 | $ 2.86 |
| 200+ | $ 1.1083 | $ 221.66 |
| 500+ | $ 1.0697 | $ 534.85 |
| 1,000+ | $ 1.0496 | $ 1049.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K00681JXR | Knowles | 2225 | 0 | $ 2.8323 | ||
| 2225J1K00681JCT | Knowles | 2225 | 0 | $ 0.5692 | ||
| 2225Y1K00681JCR | Knowles | 2225 | 0 | $ 2.7613 | ||
| 2225Y1K00681JCT | Knowles | 2225 | 0 | $ 0.6929 | ||
| 2225J1K00681JXT | Knowles | 2225 | 0 | $ 1.232 | ||
| 2225Y1K00681JXT | Knowles | 2225 | 0 | $ 1.2304 | ||
| 2225J1K00681JFR | Knowles | 2225 | 0 | $ 3.9359 | ||
| 2225Y1K00681JFT | Knowles | 2225 | 0 | $ 2.4718 | ||
| 2225Y1K00681JDR | Knowles | 2225 | 0 | $ 4.294 | ||
| 2225Y1K00681JDT | Knowles | 2225 | 0 | $ 1.5364 | ||
| VJ2225A681JBGAT4X | VISHAY | 2225 | 0 | $ 4.8369 | ||
| 2225Y1K20681JXR | Knowles | 2225 | 0 | $ 2.6317 | ||
| 2225J1K20681JCR | Knowles | 2225 | 0 | $ 2.7227 | ||
| 2225Y1K20681JXT | Knowles | 2225 | 0 | $ 1.2304 | ||
| 2225Y1K20681JCT | Knowles | 2225 | 0 | $ 0.7183 | ||
| 2225Y1K20681JCR | Knowles | 2225 | 0 | $ 2.7521 | ||
| 2225J1K20681JCT | Knowles | 2225 | 0 | $ 0.5994 | ||
| 2225J1K20681JXT | Knowles | 2225 | 0 | $ 1.2587 | ||
| 2225J1K50681JCR | Knowles | 2225 | 0 | $ 2.7227 | ||
| 2225Y1K50681JCR | Knowles | 2225 | 0 | $ 2.7521 |

