LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

muRata MGJ6Q05P24MC-R13

Manufacturer
MPN
MGJ6Q05P24MC-R13
LCSC Part #
C19163092
Packaging
SMD-11P,44.1x22.6mm
Customer #
Key Attributes
24V 4.5V~9V SMD-11P,44.1x22.6mm DC DC Converters RoHS
DatasheetmuRata MGJ6Q05P24MC-R13
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturermuRata
PackagingSMD-11P,44.1x22.6mm
Output Voltage24V
Ripple Noise100mVp-p
Operating Temperature-40℃~+105℃
Type-
Quiescent Supply Current-
Voltage - Supply4.5V~9V
Capacitive Load(Max)56uF
Number of Outputs4
Iout125mA
Height-
Frequency - Switching100kHz
Isolation Voltage(Vrms)4kV
Output Power6W
FeaturesUnder Voltage Protection;Short Circuit Protection;External clock synchronization
Conversion Efficiency79.5%
Length-
Width-

Introduction

AI Translation

Offering four isolated output voltages of 24V, the MGJ6-3P series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits simultaneously for IGBTs, Silicon and Silicon Carbide Mosfets in three phase circuits. The MGJ6- 3P series is characterised for high isolation and dv/ dt requirements commonly seen in bridge circuits used in motor drives and inverters.