Lantronix XPC240400EK
| Manufacturer | |
| MPN | XPC240400EK |
| LCSC Part # | C19144036 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet | Lantronix XPC240400EK |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Lantronix | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Lantronix |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The xPico 200 Series Embedded Wi-Fi Gateway is a compact module designed to add wireless network connectivity and web server functionality to devices. The module integrates a high-performance processor, Wi-Fi and Bluetooth radios, an antenna, and a comprehensive network protocol stack. It offers two primary operating modes: Wi-Fi Integration Mode and Wireless Microcontroller Mode. In Wi-Fi Integration Mode, it functions as a network co-processor for the host processor, handling all networking tasks via a serial interface. In Wireless Microcontroller Mode, it runs user applications and interfaces directly with sensors, actuators, and other peripherals through its GPIO pins. The module supports a wide range of network protocols, including TCP, UDP, HTTP, HTTPS, MQTT, WebSocket, and FTP, and features robust security capabilities such as WPA2-Enterprise, SSL/TLS, and certificate management. Its design emphasizes low power consumption, supporting multiple power management states, making it suitable for battery-powered devices. The module offers flexible configuration options and easy-to-use development tools that simplify the integration of wireless functionality.
Features
- Integrated high-performance application processor, Wi-Fi 802.11b/g/n radio, Bluetooth 4.2 LE/Classic radio, and onboard antenna
- Dual operating modes: Wi-Fi integrated mode (as network coprocessor) and wireless microcontroller mode (running user applications)
- Comprehensive network protocol support: TCP, UDP, HTTP, HTTPS, MQTT, WebSocket, FTP, SMTP, Telnet, DHCP, DNS, NTP
- Robust security features: WPA2 Personal & Enterprise, WPS, SSL/TLS 1.2, certificate management, hardware cryptographic engine
- Flexible I/O: up to 20 configurable GPIO pins supporting UART, SPI, I²C, PWM, ADC, and more
- Low-power design with dynamic power management, including sleep and deep sleep modes
- Built-in web server supporting dynamic web pages and remote device management
- Configuration via web-based console, CLI, or XML API
- OTA firmware upgrade over wireless network
- Wide operating temperature range: -40℃ ~ +85℃
- Compact package
Applications
- Industrial Automation
- Building Automation
- Medical Devices
- Smart Home
- Asset Tracking
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 122.7286 | $ 122.73 |
| 200+ | $ 48.9704 | $ 9794.08 |
| 500+ | $ 47.3337 | $ 23666.85 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Lantronix | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Lantronix |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The xPico 200 Series Embedded Wi-Fi Gateway is a compact module designed to add wireless network connectivity and web server functionality to devices. The module integrates a high-performance processor, Wi-Fi and Bluetooth radios, an antenna, and a comprehensive network protocol stack. It offers two primary operating modes: Wi-Fi Integration Mode and Wireless Microcontroller Mode. In Wi-Fi Integration Mode, it functions as a network co-processor for the host processor, handling all networking tasks via a serial interface. In Wireless Microcontroller Mode, it runs user applications and interfaces directly with sensors, actuators, and other peripherals through its GPIO pins. The module supports a wide range of network protocols, including TCP, UDP, HTTP, HTTPS, MQTT, WebSocket, and FTP, and features robust security capabilities such as WPA2-Enterprise, SSL/TLS, and certificate management. Its design emphasizes low power consumption, supporting multiple power management states, making it suitable for battery-powered devices. The module offers flexible configuration options and easy-to-use development tools that simplify the integration of wireless functionality.
Features
- Integrated high-performance application processor, Wi-Fi 802.11b/g/n radio, Bluetooth 4.2 LE/Classic radio, and onboard antenna
- Dual operating modes: Wi-Fi integrated mode (as network coprocessor) and wireless microcontroller mode (running user applications)
- Comprehensive network protocol support: TCP, UDP, HTTP, HTTPS, MQTT, WebSocket, FTP, SMTP, Telnet, DHCP, DNS, NTP
- Robust security features: WPA2 Personal & Enterprise, WPS, SSL/TLS 1.2, certificate management, hardware cryptographic engine
- Flexible I/O: up to 20 configurable GPIO pins supporting UART, SPI, I²C, PWM, ADC, and more
- Low-power design with dynamic power management, including sleep and deep sleep modes
- Built-in web server supporting dynamic web pages and remote device management
- Configuration via web-based console, CLI, or XML API
- OTA firmware upgrade over wireless network
- Wide operating temperature range: -40℃ ~ +85℃
- Compact package
Applications
- Industrial Automation
- Building Automation
- Medical Devices
- Smart Home
- Asset Tracking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |

