Knowles 2220J1K00332JDT
| Manufacturer | |
| MPN | 2220J1K00332JDT |
| LCSC Part # | C1914192 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±5% 1kV 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J1K00332JDT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3033 | $ 1.30 |
| 200+ | $ 0.5042 | $ 100.84 |
| 500+ | $ 0.4868 | $ 243.40 |
| 1,000+ | $ 0.4789 | $ 478.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J1K00332JXT | Knowles | 2220 | 0 | $ 0.4804 | ||
| 2220Y1K00332JXT | Knowles | 2220 | 0 | $ 0.555 | ||
| 2220J1K00332JDR | Knowles | 2220 | 0 | $ 3.0453 | ||
| 2220Y1K00332JDR | Knowles | 2220 | 0 | $ 3.141 | ||
| 2220Y1K00332JDT | Knowles | 2220 | 0 | $ 1.3017 | ||
| 2220J1K20332JXR | Knowles | 2220 | 0 | $ 2.2674 | ||
| 2220J1K20332JXT | Knowles | 2220 | 0 | $ 0.4695 | ||
| 2220Y1K20332JXT | Knowles | 2220 | 0 | $ 0.5423 | ||
| 2220Y1K20332JXR | Knowles | 2220 | 0 | $ 2.4036 | ||
| 2220J1K50332JXR | Knowles | 2220 | 0 | $ 2.2674 | ||
| 2220J1K50332JXT | Knowles | 2220 | 0 | $ 0.4804 | ||
| 2220Y1K50332JXT | Knowles | 2220 | 0 | $ 0.555 | ||
| 2220Y2K00332JXR | Knowles | 2220 | 0 | $ 2.2118 | ||
| 2220J2K00332JXT | Knowles | 2220 | 0 | $ 0.4804 | ||
| 2220Y2K00332JXT | Knowles | 2220 | 0 | $ 0.5667 | ||
| 2220J2K50332JXT | Knowles | 2220 | 0 | $ 0.5502 | ||
| 2220Y2K50332JXT | Knowles | 2220 | 0 | $ 0.6437 | ||
| 2220Y3K00332JXR | Knowles | 2220 | 0 | $ 2.2443 | ||
| 2220J3K00332JXT | Knowles | 2220 | 0 | $ 0.5502 | ||
| 2220Y3K00332JXT | Knowles | 2220 | 0 | $ 0.6437 |

