Knowles 2220J1000183JCT
| Manufacturer | |
| MPN | 2220J1000183JCT |
| LCSC Part # | C1913945 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 18nF C0G ±5% 100V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J1000183JCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5074 | $ 0.51 |
| 200+ | $ 0.1966 | $ 39.32 |
| 500+ | $ 0.1903 | $ 95.15 |
| 1,000+ | $ 0.1855 | $ 185.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C183J1GACTU | KEMET | 2220 | 0 | $ 1.1562 | ||
| C2220C183J1GAC7800 | KEMET | 2220 | 0 | $ 1.362 | ||
| CKC21C183JCGAC7210 | KEMET | 2220 | 0 | $ 1.4123 | ||
| CKC21X183JCGAC7800 | KEMET | 2220 | 0 | $ 1.9062 | ||
| CKC21X183JCGACAUTO | KEMET | 2220 | 0 | $ 1.914 | ||
| CKC21X183JCGAC7210 | KEMET | 2220 | 0 | $ 1.9243 | ||
| 2220J1000183JCR | Knowles | 2220 | 0 | $ 2.9759 | ||
| 2220J1000183JFR | Knowles | 2220 | 0 | $ 4.4638 | ||
| 2220J1000183JFT | Knowles | 2220 | 0 | $ 2.5114 | ||
| 2220Y1000183JFT | Knowles | 2220 | 0 | $ 2.5146 | ||
| 2220Y1000183JFR | Knowles | 2220 | 0 | $ 4.6883 | ||
| 2220Y1000183JCT | Knowles | 2220 | 0 | $ 0.5597 | ||
| 2220J2000183JFR | Knowles | 2220 | 0 | $ 5.0318 | ||
| 2220J2000183JFT | Knowles | 2220 | 0 | $ 2.5114 | ||
| 2220Y2000183JFT | Knowles | 2220 | 0 | $ 2.5146 | ||
| 2220Y2000183JFR | Knowles | 2220 | 0 | $ 5.1877 | ||
| 2220J2500183JFR | Knowles | 2220 | 0 | $ 5.0318 | ||
| 2220Y2500183JFR | Knowles | 2220 | 0 | $ 5.1877 | ||
| 2220J2500183JCT | Knowles | 2220 | 0 | $ 0.6358 | ||
| VJ2220A183JBBAT4X | VISHAY | 2220 | 0 | $ 1.701 |

