Knowles 2225Y0500274KXT
| Manufacturer | |
| MPN | 2225Y0500274KXT |
| LCSC Part # | C1913768 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 270nF X7R ±10% 50V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y0500274KXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7769 | $ 0.78 |
| 200+ | $ 0.3013 | $ 60.26 |
| 500+ | $ 0.2902 | $ 145.10 |
| 1,000+ | $ 0.2854 | $ 285.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2225C274K5RAC7800 | KEMET | 2225 | 0 | $ 0.9545 | ||
| C2225C274K1RAC7800 | KEMET | 2225 | 0 | $ 1.0972 | ||
| 2225Y0500274KXR | Knowles | 2225 | 0 | $ 2.8724 | ||
| 2225J0500274KDT | Knowles | 2225 | 0 | $ 1.354 | ||
| 2225Y0500274KDR | Knowles | 2225 | 0 | $ 4.3079 | ||
| 2225Y0500274KDT | Knowles | 2225 | 0 | $ 1.354 | ||
| 2225J0500274KXT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225J0630274KXT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225Y0630274KXT | Knowles | 2225 | 0 | $ 0.7769 | ||
| 2225Y0630274KXR | Knowles | 2225 | 0 | $ 2.8724 | ||
| 2225J0630274KDT | Knowles | 2225 | 0 | $ 1.354 | ||
| 2225Y0630274KDR | Knowles | 2225 | 0 | $ 4.3079 | ||
| 2225J1000274KXT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225Y1000274KXR | Knowles | 2225 | 0 | $ 2.8724 | ||
| 2225Y1000274KXT | Knowles | 2225 | 0 | $ 0.7769 | ||
| 2225J1000274KDT | Knowles | 2225 | 0 | $ 1.354 | ||
| 2225J2000274KXR | Knowles | 2225 | 0 | $ 2.9079 | ||
| 2225Y2000274KXT | Knowles | 2225 | 0 | $ 0.7769 | ||
| 2225Y2000274KXR | Knowles | 2225 | 0 | $ 2.999 | ||
| VJ2225Y274KBBAT4X | VISHAY | 2225 | 0 | $ 1.8399 |

