Knowles 1812Y1K00271FCR
| Manufacturer | |
| MPN | 1812Y1K00271FCR |
| LCSC Part # | C1913284 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 270pF C0G ±1% 1kV 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y1K00271FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9928 | $ 2.99 |
| 200+ | $ 1.1592 | $ 231.84 |
| 500+ | $ 1.1175 | $ 558.75 |
| 1,000+ | $ 1.0975 | $ 1097.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C271FZGAC7800 | KEMET | 1812 | 0 | $ 0.9402 | ||
| 1812J1K00271FCR | Knowles | 1812 | 0 | $ 2.9839 | ||
| 1812J1K00271FCT | Knowles | 1812 | 0 | $ 0.7103 | ||
| 1812Y1K00271FCT | Knowles | 1812 | 0 | $ 0.8134 | ||
| 1812J1K00271FFR | Knowles | 1812 | 0 | $ 4.3557 | ||
| 1812J1K00271FFT | Knowles | 1812 | 0 | $ 3.0536 | ||
| 1812Y1K00271FFR | Knowles | 1812 | 0 | $ 4.49 | ||
| 1812Y1K20271FCR | Knowles | 1812 | 0 | $ 2.9157 | ||
| 1812Y1K20271FCT | Knowles | 1812 | 0 | $ 0.8134 | ||
| 1812Y1K50271FCR | Knowles | 1812 | 0 | $ 2.9157 | ||
| 1812J1K50271FCT | Knowles | 1812 | 0 | $ 0.7103 | ||
| 1812Y1K50271FCT | Knowles | 1812 | 0 | $ 0.8134 | ||
| 1812Y2K00271FCT | Knowles | 1812 | 0 | $ 0.8134 | ||
| 1812Y2K50271FCT | Knowles | 1812 | 0 | $ 0.8134 | ||
| 1812Y2K50271FCR | Knowles | 1812 | 0 | $ 3.7167 | ||
| 1812J2K50271FCR | Knowles | 1812 | 0 | $ 3.6071 | ||
| 1812Y3K00271FCT | Knowles | 1812 | 0 | $ 0.9577 | ||
| 1812Y4K00271FCT | Knowles | 1812 | 0 | $ 3.1222 | ||
| GA1812A271FBGAR31G | VISHAY | 1812 | 0 | $ 0.9138 | ||
| 1812J1K00271GFT | Knowles | 1812 | 0 | $ 1.4618 |

