Knowles 2220J0500153JCT
| Manufacturer | |
| MPN | 2220J0500153JCT |
| LCSC Part # | C1912799 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 15nF C0G ±5% 50V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J0500153JCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.49 | $ 0.49 |
| 200+ | $ 0.1903 | $ 38.06 |
| 500+ | $ 0.184 | $ 92.00 |
| 1,000+ | $ 0.1792 | $ 179.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C153J5GACTU | KEMET | 2220 | 0 | $ 1.0049 | ||
| C2220C153J5GAC7800 | KEMET | 2220 | 0 | $ 1.1844 | ||
| 2220Y0500153JCR | Knowles | 2220 | 0 | $ 2.9363 | ||
| 2220Y0500153JCT | Knowles | 2220 | 0 | $ 0.547 | ||
| 2220Y0500153JFT | Knowles | 2220 | 0 | $ 2.3957 | ||
| 2220Y0500153JFR | Knowles | 2220 | 0 | $ 4.2878 | ||
| 2220J0500153JFR | Knowles | 2220 | 0 | $ 4.1597 | ||
| 2220J0630153JCT | Knowles | 2220 | 0 | $ 0.49 | ||
| 2220J0630153JFT | Knowles | 2220 | 0 | $ 2.3925 | ||
| 2220Y0630153JFR | Knowles | 2220 | 0 | $ 4.2878 | ||
| 2220Y0630153JCT | Knowles | 2220 | 0 | $ 0.547 | ||
| 2220Y1000153JCR | Knowles | 2220 | 0 | $ 3.0685 | ||
| 2220J1000153JCR | Knowles | 2220 | 0 | $ 2.9759 | ||
| 2220J1000153JCT | Knowles | 2220 | 0 | $ 0.49 | ||
| 2220J1000153JFR | Knowles | 2220 | 0 | $ 4.4638 | ||
| 2220J1000153JFT | Knowles | 2220 | 0 | $ 2.3925 | ||
| 2220Y1000153JFT | Knowles | 2220 | 0 | $ 2.3957 | ||
| 2220Y1000153JFR | Knowles | 2220 | 0 | $ 4.6883 | ||
| 2220Y1000153JCT | Knowles | 2220 | 0 | $ 0.547 | ||
| VJ2220A153JBAAT4X | VISHAY | 2220 | 0 | $ 1.1423 |

