Knowles 1812J5000392FCR
| Manufacturer | |
| MPN | 1812J5000392FCR |
| LCSC Part # | C1912765 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 3.9nF C0G ±1% 500V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J5000392FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8014 | $ 2.80 |
| 200+ | $ 1.0851 | $ 217.02 |
| 500+ | $ 1.0465 | $ 523.25 |
| 1,000+ | $ 1.028 | $ 1028.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y5000392FCT | Knowles | 1812 | 0 | $ 0.9133 | ||
| 1812J5000392FFR | Knowles | 1812 | 0 | $ 4.1165 | ||
| 1812J5000392FFT | Knowles | 1812 | 0 | $ 3.5214 | ||
| 1812J5000392FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812J6300392FCT | Knowles | 1812 | 0 | $ 0.8356 | ||
| 1812Y6300392FCT | Knowles | 1812 | 0 | $ 0.9704 | ||
| 1812J6300392FCR | Knowles | 1812 | 0 | $ 4.0347 | ||
| GA1812A392FXEAT31G | VISHAY | 1812 | 0 | $ 0.5712 | ||
| GA1812A392FXEAR31G | VISHAY | 1812 | 0 | $ 0.5604 | ||
| GA1812A392FBEAR31G | VISHAY | 1812 | 0 | $ 0.7579 | ||
| GA1812A392FXLAT31G | VISHAY | 1812 | 0 | $ 0.5712 | ||
| GA1812A392FXLAR31G | VISHAY | 1812 | 0 | $ 0.5604 | ||
| GA1812A392FBLAT31G | VISHAY | 1812 | 0 | $ 0.7944 | ||
| 1812J5000392GFT | Knowles | 1812 | 0 | $ 1.687 | ||
| 1812Y5000392GFT | Knowles | 1812 | 0 | $ 1.6886 | ||
| 1812Y5000392GFR | Knowles | 1812 | 0 | $ 2.4495 | ||
| 1812Y5000392JFR | Knowles | 1812 | 0 | $ 1.4555 | ||
| GA1812A392JXEAT31G | VISHAY | 1812 | 0 | $ 0.1447 | ||
| GA1812A392JBEAR31G | VISHAY | 1812 | 0 | $ 0.1898 | ||
| GA1812A392KXEAT31G | VISHAY | 1812 | 0 | $ 0.2002 |

