DIODES D3Z18BF-7
| Manufacturer | |
| MPN | D3Z18BF-7 |
| LCSC Part # | C19121013 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | 1 Independent 17.56V~18.35V SOD-323F Single Zener Diodes RoHS |
| Datasheet | DIODES D3Z18BF-7 |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@13V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@13V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 80Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 400mW Power Dissipation on FR - 4 PCB
- Very Tight Tolerance on VZ
- Ideally Suited for Automated Assembly Processes
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@13V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@13V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 80Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 400mW Power Dissipation on FR - 4 PCB
- Very Tight Tolerance on VZ
- Ideally Suited for Automated Assembly Processes
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



