Knowles 2225J1K50182KXT
| Manufacturer | |
| MPN | 2225J1K50182KXT |
| LCSC Part # | C1911947 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1.8nF X7R ±10% 1.5kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J1K50182KXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8847 | $ 0.88 |
| 200+ | $ 0.3425 | $ 68.50 |
| 500+ | $ 0.3314 | $ 165.70 |
| 1,000+ | $ 0.3251 | $ 325.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K50182KXR | Knowles | 2225 | 0 | $ 3.0036 | ||
| 2225Y1K50182KXT | Knowles | 2225 | 0 | $ 0.9032 | ||
| 2225J2K00182KXT | Knowles | 2225 | 0 | $ 0.8847 | ||
| 2225J2K00182KXR | Knowles | 2225 | 0 | $ 2.2458 | ||
| 2225Y2K00182KXT | Knowles | 2225 | 0 | $ 0.9032 | ||
| 2225J2K50182KXT | Knowles | 2225 | 0 | $ 3.141 | ||
| 2225Y2K50182KXR | Knowles | 2225 | 0 | $ 3.1117 | ||
| 2225Y2K50182KXT | Knowles | 2225 | 0 | $ 0.8847 | ||
| 2225J3K00182KXT | Knowles | 2225 | 0 | $ 0.8847 | ||
| 2225Y3K00182KXT | Knowles | 2225 | 0 | $ 0.9032 | ||
| 2225J4K00182KXT | Knowles | 2225 | 0 | $ 0.9767 | ||
| 2225Y4K00182KXT | Knowles | 2225 | 0 | $ 1.0062 | ||
| 2225Y5K00182KXT | Knowles | 2225 | 0 | $ 1.1733 | ||
| 2225J5K00182KXT | Knowles | 2225 | 0 | $ 1.1749 | ||
| 2225Y6K00182KXT | Knowles | 2225 | 0 | $ 1.11 | ||
| 2225J6K00182KXT | Knowles | 2225 | 0 | $ 1.3303 | ||
| HV2225Y182KXHATHV | VISHAY | 2225 | 0 | $ 0.8201 | ||
| HV2225Y182KXVATHV | VISHAY | 2225 | 0 | $ 0.9007 | ||
| HV2225Y182KXMATHV | VISHAY | 2225 | 0 | $ 0.6093 | ||
| HV2225Y182KX6ATHV | VISHAY | 2225 | 0 | $ 4.4142 |

